StarTech.com NLBK Cat6a Ethernet Cable, 2 m, Shielded Screened, Black Low Smoke Zero Halogen

Subtotal (1 unit)*

€15.97

(exc. VAT)

€19.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.97

*price indicative

RS Stock No.:
256-6954
Mfr. Part No.:
NLBK-2M-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

NLBK

LAN Category

Cat6a

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

ANSI/TIA-568.2-D, IEEE 802.3bt (Type 4 and lower), ETL Verified

Number of Cores

4

Outside Diameter

5.70mm

Voltage

100V

Conductor Material

Copper

Size of Strands

27AWG

COO (Country of Origin):
CN

StarTech NLBK Series Ethernet Cable, 2m Cable Length, Black - NLBK-2M-CAT6A-PATCH


This ethernet cable provides a screened Cat6a connection for 10GBASE-T and PoE++ deployments in enclosed or poorly ventilated spaces. It uses four shielded pairs with stranded copper conductors to carry data and up to 100W power while the low smoke zero halogen jacket reduces harmful emissions when exposed to heat. The cord is intended for edge and on-premises network links between switches, storage and powered devices.

Features and Benefits:


• 10Gbps throughput supports high-bandwidth network traffic
• 500MHz frequency range reduces signal degradation
• 27AWG stranded copper improves conductivity and flexibility
• S/FTP construction provides enhanced EMI protection
• 100W PoE++ capacity supplies high-power devices

Applications


• Suitable for connecting 10G switches to NAS units
• Ideal for powering PoE access points and cameras
• Used with SFP modules in server racks
• Can be used in enclosed transport or industrial settings
• Suitable for retrofitting Cat5/6 installations

What shielding is used to limit electromagnetic interference?


Each twisted pair is wrapped in aluminium-mylar foil with an overall braided shield to reduce EMI.

How are the RJ45 connectors finished to maintain signal integrity?


Connectors are gold-plated with 50μm plating and include snagless strain reliefs for secure mating.

What environmental temperature range can it operate within?


It functions between 0°C and +50°C for normal operation.

How is performance verification achieved for this cable?


Each cable undergoes individual testing with a Fluke DSX2-8000 CableAnalyser and carries ETL verification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy