StarTech.com NLBK Cat6a Ethernet Cable, 500 mm, Shielded Screened, Black Low Smoke Zero Halogen

Subtotal (1 unit)*

€11.08

(exc. VAT)

€13.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.08

*price indicative

RS Stock No.:
256-6957
Mfr. Part No.:
NLBK-50C-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLBK

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Standards/Approvals

CE, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Material

Copper

Voltage

100V

Number of Cores

4

Outside Diameter

5.70mm

Size of Strands

27AWG

COO (Country of Origin):
CN

StarTech NLBK Series Ethernet Cable, 27AWG Conductor, 5.70mm Outside Diameter - NLBK-50C-CAT6A-PATCH


This ethernet cable provides a screened Cat6a connection for high-speed networking and Power over Ethernet installations. It is designed for use where reduced smoke and toxic emissions are required and where electromagnetic interference must be minimised. The cable suits short interconnects between networking equipment and supports 10GBASE-T performance in environments that demand safety-conscious cabling.

Features and Benefits:


• Supports 10Gbps throughput for high-bandwidth links
• 500MHz bandwidth reduces near-end crosstalk and return loss
• 27AWG stranded copper lowers resistance for stable transmission
• S/FTP screening limits EMI for electrically noisy sites
• LSZH jacket reduces smoke and toxic gas in fires

Applications


• Used with 10G switches and SFP modules
• Suitable for PoE++ delivery to access points
• Ideal for connecting IP cameras and security devices
• Can be used in enclosed transport or industrial spaces
• Suitable for short patch runs within racks and cabinets

What conductor construction does it use?


It uses 27AWG stranded Pure bare copper conductors arranged as four screened pairs.

How is the cable screened to combat interference?


Each pair is wrapped in aluminium-mylar foil with an overall tinned copper braid to provide S/FTP screening.

What connector plating and power capability are provided?


The RJ45 plugs use 50μ gold plating and the link supports up to 100W PoE delivery.

What temperature ranges apply during operation and storage?


The cable operates between 0°C and 50°C and can be stored between -20°C and 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy