StarTech.com NLBK Cat6a Ethernet Cable, 7.5 m, Shielded Screened, Black Low Smoke Zero Halogen

Subtotal (1 unit)*

€16.21

(exc. VAT)

€19.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.21

*price indicative

RS Stock No.:
256-6959
Mfr. Part No.:
NLBK-750-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLBK

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

CE, RoHS Compliant

Size of Strands

27AWG

Number of Cores

4

Conductor Material

Copper

Outside Diameter

5.70mm

COO (Country of Origin):
CN

StarTech NLBK Series Ethernet Cable, 7.5m Cable Length, 27AWG Conductor Size - NLBK-750-CAT6A-PATCH


This Ethernet cable provides shielded Cat6a connectivity for high-speed network links in confined or poorly ventilated spaces. Constructed with stranded copper conductors and a low smoke zero halogen jacket, it is intended for installations requiring screened protection against electromagnetic interference while supporting ten-gigabit Ethernet and power delivery to remote devices.

Features and Benefits:


• 500MHz bandwidth delivers high-throughput data transmission
• 10 Gbps capability supports demanding network traffic
• S/FTP construction reduces electromagnetic interference
• 27 AWG stranded copper enables consistent electrical conductivity
• LSZH jacket limits smoke and toxic emissions during combustion

Applications


• Suitable for 10GBASE-T switch uplinks in data centres
• Ideal for PoE++ powered access points and IP cameras
• Used with NAS and SFP modules for high-speed storage links
• Can be used in industrial environments requiring screened cables
• Suitable for routing in enclosed transport or self-contained spaces

What connector plating is used on the cable?


The RJ45 plugs feature 50-micro gold plating to ensure a precise contact fit.

How is each twisted pair protected against interference?


Each pair is wrapped in aluminium Mylar foil with an overall tinned-braid shield for enhanced EMI rejection.

What testing verifies performance to Cat6a standards?


Individual cables are tested using a Fluke DSX2-8000 CableAnalyser and ETL verified for Cat6a performance.

What operating temperature range should be observed?


The cable operates between 0°C and 50°C for normal in-service conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy