RND RND 765 Cat5e Ethernet Cable, 3 m, Unshielded, Grey PVC
- RS Stock No.:
- 283-4410
- Distrelec Article No.:
- 302-29-426
- Mfr. Part No.:
- RND 765-00179
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.55
(exc. VAT)
€19.13
(inc. VAT)
- RS Stock No.:
- 283-4410
- Distrelec Article No.:
- 302-29-426
- Mfr. Part No.:
- RND 765-00179
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| LAN Category | Cat5e | |
| Product Type | Ethernet Cable | |
| Cable Length | 3 m | |
| Screened/Unscreened | Unshielded | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30229426 | |
| Shield Type | UTP | |
| Standards/Approvals | No | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
LAN Category Cat5e | ||
Product Type Ethernet Cable | ||
Cable Length 3 m | ||
Screened/Unscreened Unshielded | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30229426 | ||
Shield Type UTP | ||
Standards/Approvals No | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The Patch Cable is a connection cable for a structured building cabling. This path cable constructed with internal line 8 wires.
Includes kink protection
Screened RJ45 plug on both ends
Related links
- RND RND 765 Cat5e Ethernet Cable Unshielded, Grey PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 Unshielded PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable Grey PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1.5 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 10 m Unshielded PVC

