Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45, 1.5 m, Yellow, S/FTP
- RS Stock No.:
- 283-7846
- Distrelec Article No.:
- 125-61-804
- Mfr. Part No.:
- 65360900DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.50 |
*price indicative
- RS Stock No.:
- 283-7846
- Distrelec Article No.:
- 125-61-804
- Mfr. Part No.:
- 65360900DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| Series | 6536 | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS, IEC 61935-2:2010 (Cat.6A), EN 60332-1-2, VDE 0482-332-1-2, IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
Series 6536 | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS, IEC 61935-2:2010 (Cat.6A), EN 60332-1-2, VDE 0482-332-1-2, IEC 60332-1-2 | ||
- COO (Country of Origin):
- CZ
The innovative patch cable is designed to provide exceptional performance and reliability for user's technical needs. With the latest technology and premium quality materials, it surpasses expectations in the field of electronic components.
Highly efficient design for optimal performance
Durable construction ensures long-lasting use
Advanced technology for enhanced functionality
Compact and lightweight for easy integration
Reliable and consistent results in various applications
Related links
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Dätwyler Cables 65390 Cat6a Patch cable RJ45 Male to RJ45 Male White, S/FTP PVC
