Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45, 2 m, Yellow, S/FTP

Subtotal (1 unit)*

€20.47

(exc. VAT)

€25.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 131 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.47

*price indicative

RS Stock No.:
283-7847
Distrelec Article No.:
125-60-127
Mfr. Part No.:
65361000DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Series

6536

Product Type

Patch cable

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Yellow

Standards/Approvals

EN 60332-1-2, EN 50173-1:2011, RoHS, IEC 61935-2:2010, IEC 60332-1-2, VDE 0482-332-1-2

COO (Country of Origin):
CZ
The high-quality patch cable is designed to provide reliable performance in various applications. With advanced technology and precision engineering, it is a must-have for professionals who demand excellence in their work.

Compact design for easy installation and space-saving efficiency

Durable construction ensures long-term reliability

High performance capabilities for demanding tasks

User-friendly interface for seamless operation

Energy-efficient operation for cost savings

Versatile functionality to meet different requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy