Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Purple, S/FTP PVC
- RS Stock No.:
- 283-7866
- Distrelec Article No.:
- 125-60-140
- Mfr. Part No.:
- 65386200DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 283-7866
- Distrelec Article No.:
- 125-60-140
- Mfr. Part No.:
- 65386200DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Purple | |
| Standards/Approvals | IEC 61935-2:2010 (Cat.6A), EN 50173-1:2011, ISO/IEC 11801:2001 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Purple | ||
Standards/Approvals IEC 61935-2:2010 (Cat.6A), EN 50173-1:2011, ISO/IEC 11801:2001 | ||
- COO (Country of Origin):
- CZ
The high-quality patch cable designed to provide reliable performance in various applications. With its advanced features and durable construction, this patch cable is a must-have for professionals looking for top-notch quality.
Advanced technology for enhanced performance
Durable construction for long-lasting use
Easy to install and operate
Compact design for efficient use of space
Reliable performance in a wide range of conditions
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
