Amphenol ICC, 1 m Ethernet Cable QSFP to Male QSFP
- RS Stock No.:
- 721-1544
- Mfr. Part No.:
- 10093084-2010LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-1544
- Mfr. Part No.:
- 10093084-2010LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | QSFP | |
| Connector Gender A | Male | |
| Connector Type B | QSFP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Connector Type A QSFP | ||
Connector Gender A Male | ||
Connector Type B QSFP | ||
- COO (Country of Origin):
- CN
QSFP Cable Assemblies - FCI
These QSFP cable assemblys 38 position printed circuit card has been designed for the higher-bandwidth signal integrity requirements associated with 10Gb/s per channel transmission as well as accommodating the industry (SFF) defined EEPROM cable signature requirements. EMI termination is assure by diecast covers with cable assembly removal enabled via a pull tab. Final test and quality systems assure high-speed electrical performance requirements are met.
QSFP Connectors and Cable Assemblies - FCI
These FCIs QSFP ( Quad Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This QSFP system is capable of delivering an aggregate data bandwidth of 40 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the QSFP MSA and IBTA (InfiniBand Trade Association). The QSFP cables support the bandwidth transmission requirements as defined by IEEE 802.3ba (40 Gb/s) and Infiniband QDR ( 4x10 Gb/s per channel) specifications.
Note
For QSFP connector and cage see stock numbers 721-1525 and 721-1529 respectively.
Related links
- Amphenol ICC, 1 m Ethernet Cable QSFP to Male QSFP
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- Molex 1110 Shielded
- Molex 1110 Shielded
- Molex 1110 Shielded
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- Molex 74764 Black QSFP to Male SFP Male PVC
- Molex 201591 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
