Molex 1110, 3 m QSFP to Male QSFP Male, Shielded
- RS Stock No.:
- 684-567
- Mfr. Part No.:
- 111040-3304
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-567
- Mfr. Part No.:
- 111040-3304
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 1110 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Connector Gender A | Male | |
| Connector Type A | QSFP | |
| Connector Gender B | Male | |
| Connector Type B | QSFP | |
| Standards/Approvals | RoHS, IEC-62474, UL, IPC 1752A Class C, REACH | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 1110 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Connector Gender A Male | ||
Connector Type A QSFP | ||
Connector Gender B Male | ||
Connector Type B QSFP | ||
Standards/Approvals RoHS, IEC-62474, UL, IPC 1752A Class C, REACH | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Molex QSFP+ to QSFP+ Cable Assembly is engineered to deliver exceptional high-speed connectivity ideal for data centres and networking applications. With a robust design featuring 26 AWG wire this 3.0m cable ensures reliable performance and supports data rates up to 10.0 Gbps. Its dual-ended connectors facilitate seamless integration in various environments making it an essential component for efficient high-speed data transfer. The assembly configuration allows for straightforward connections while the overall construction promotes durability and functionality meeting the demands of contemporary communication infrastructures.
Constructed with 26 AWG wire for reliable signal integrity over a 3.0m length
Dual-ended connectors simplify installation and improve versatility for varied applications
Designed to mate perfectly with QSFP+ cages and heat sinks which enhancing compatibility
Complies with EU RoHS regulations which ensuring environmentally friendly usage
Features a convenient pull tab release style facilitating easy handling
Lightweight at 353.693g this cable is practical for various setups
Utilises a round wire/cable type which ensuring excellent flexibility without sacrificing strength
Related links
- Molex 1110 Shielded
- Molex 1110 Shielded
- Molex 1110 Shielded
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- Molex Ethernet Cable Shielded
- Amphenol ICC, 1 m Ethernet Cable QSFP to Male QSFP
- Molex 111040 Cable Assembly QSFP Male to QSFP Male Black, Shielded PVC
