Phoenix Contact Ethernet Cable, SACCBP-M12FSD-4CON-M16/5.0-931 Series

Subtotal (1 unit)*

€106.14

(exc. VAT)

€130.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.14

*price indicative

RS Stock No.:
802-5543
Mfr. Part No.:
1534614
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

SACCBP-M12FSD-4CON-M16/5.0-931

Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-101

Phoenix Contact SACC Connector D Coded


SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated

Various thread forms available

D-coded solder termination

Zinc die-cast nickel-plated & plastic housing construction

Speedcon termination is also available, which makes connections simple and suitable for field installation

360° Shielding making the SACC series suitable for use within electromagnetic interference environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy