Phoenix Contact Ethernet Cable, SACCBP-M12FSD-4CON-M16/1.0-931 Series
- RS Stock No.:
- 802-5549
- Mfr. Part No.:
- 1534591
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€79.56
(exc. VAT)
€97.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.56 |
*price indicative
- RS Stock No.:
- 802-5549
- Mfr. Part No.:
- 1534591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACCBP-M12FSD-4CON-M16/1.0-931 | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACCBP-M12FSD-4CON-M16/1.0-931 | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals IEC 61076-2-101 | ||
RoHS Status: Exempt
Phoenix Contact SACC Connector D Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
Various thread forms available
D-coded solder termination
Zinc die-cast nickel-plated & plastic housing construction
Speedcon termination is also available, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
