Microchip, 32-Pin VQFN-32, Ethernet Controller, 2.5 V 10 Mbps SPI, Half Duplex
- RS Stock No.:
- 273-4987
- Mfr. Part No.:
- LAN8650B0-E/LMX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-4987
- Mfr. Part No.:
- LAN8650B0-E/LMX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 10Mbps | |
| Product Type | Ethernet Controller | |
| Communication Mode | Half Duplex | |
| Number of Transceivers | 2 | |
| Interface Type | SPI | |
| Package Type | VQFN-32 | |
| Pin Count | 32 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 10Mbps | ||
Product Type Ethernet Controller | ||
Communication Mode Half Duplex | ||
Number of Transceivers 2 | ||
Interface Type SPI | ||
Package Type VQFN-32 | ||
Pin Count 32 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
The Microchip ethernet controller with serial peripheral interface that allows interfacing with nearly any microcontroller, so that the transfer of Ethernet packets and control or status commands are performed over a single, serial interface.
Over temperature and under voltage protection
Enhanced electromagnetic compatibility
Related links
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Controller 10 Mbps SPI 3.3V LAN8651B1-E/LMX, Half Duplex
- Microchip Ethernet Controller 10 Mbps SPI 3.3V LAN8650B1-E/LMX, Half Duplex
- Microchip Ethernet Transceiver Half Duplex
- Microchip Ethernet Transceiver Half Duplex
- Microchip Transceiver IC MII 3.3V LAN8670C2-E/LMX, Half Duplex
