RS Better World
Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- RS Stock No.:
- 493-329
- Mfr. Part No.:
- 1236539
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€376.63
(exc. VAT)
€463.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-329
- Mfr. Part No.:
- 1236539
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 40A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 6.0 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 14.9mm | |
| Number of Cores | 3 | |
| Power Rating | 40kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 40A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 6.0 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 14.9mm | ||
Number of Cores 3 | ||
Power Rating 40kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for fast and efficient charging of electric vehicles, featuring a CCS type 2 vehicle charging connector. With a permanent capacity of up to 40 A and a voltage rating of 1000 V DC, it simplifies the process of powering e mobility solutions at charging stations. Crafted for durability and ease of use, the cable incorporates innovative technology like analogue temperature sensors for enhanced safety and performance. Suitable for both commercial and residential installations, this cable is a perfect choice for any charging infrastructure, guaranteeing reliable connectivity and performance for electric vehicles.
Constructed from high quality materials for exceptional durability
Designed for ease of use with a user friendly ergonomic shape
Developed in compliance with stringent automotive standards
Available with custom branding for a consistent professional appearance
Compatible with various charging stations enhancing its utility
Related links
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- Phoenix Contact 40A EV Charging Cable 40 kW 4 m
- Phoenix Contact 40A EV Charging Cable 40 kW 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
