Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- RS Stock No.:
- 497-281
- Mfr. Part No.:
- 1085658
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-281
- Mfr. Part No.:
- 1085658
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 500A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1000V | |
| Cross Sectional Area | 25mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 35.7mm | |
| Power Rating | 500kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 500A | ||
Terminated/Unterminated Terminated | ||
Voltage 1000V | ||
Cross Sectional Area 25mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 35.7mm | ||
Power Rating 500kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DC charging cable is engineered to facilitate rapid charging for electric vehicles, adhering to the highest standards of safety and efficiency. Designed specifically for use in charging stations, this innovative product features a combination of advanced cooling technology and robust construction, allowing for powerful charging capabilities while ensuring durability and ease of use. The cable is part of the CHARX connect professional series, integrating seamlessly with CCS type 1 connections and supporting charging currents of up to 700 A.
Incorporates a cooled charging connector for enhanced performance
Provides convenient communication interfaces through CAN bus technology
Constructed to withstand extreme ambient conditions which ensuring reliability
Offers maintenance friendly design with replaceable mating face frames
Allows for branding opportunities with custom logo application upon request
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- Phoenix Contact 500A EV Charging Cable 500 kW 4 m
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 5 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 200A EV Charging Cable 500 kW 2 m
