Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-795
- Mfr. Part No.:
- 173352 XTMPIX40FM-H550W600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€249.50
(exc. VAT)
€306.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.50 |
*price indicative
- RS Stock No.:
- 125-795
- Mfr. Part No.:
- 173352 XTMPIX40FM-H550W600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 690mm | |
| Mount Type | Fixed | |
| Depth | 100mm | |
| Height | 483mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 690mm | ||
Mount Type Fixed | ||
Depth 100mm | ||
Height 483mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for electrical cabinet installations. With a sleek stainless steel design and RoHS conformity, this product is suitable for enclosure building with dimensions of 600mm x 2000mm x 800m
Max load capacity of 21372 kilograms for optimal performance
Global marketability for ease of access in multiple regions
Active PDH status ensures product availability and support
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
