Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 270 Ω impedance at 25 MHz, 1.5 Ω impedance at 100 MHz,

Subtotal (1 reel of 10000 units)*

€50.00

(exc. VAT)

€60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.005€50.00

*price indicative

RS Stock No.:
223-4857
Mfr. Part No.:
BLM15BD152SZ1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 25 MHz

270Ω

Impedance at 50 MHz

658Ω

Packaging

8mm wide Paper Tape

Impedance at 100 MHz

1.5Ω

Impedance at 300 MHz

821Ω

Impedance at 1 GHz

242Ω

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.5mm

Standards/Approvals

AEC-Q200

Height

0.5mm

Length

1mm

Material

Ferrite

Series

BLM15

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter

COO (Country of Origin):
TH
The Murata BLM15BD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy