Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 270 Ω impedance at 25 MHz, 1.5 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4858
- Mfr. Part No.:
- BLM15BD152SZ1D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€3.00
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- Plus 8,100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.03 | €3.00 |
| 500 - 900 | €0.027 | €2.70 |
| 1000 - 1900 | €0.02 | €2.00 |
| 2000 - 4900 | €0.018 | €1.80 |
| 5000 + | €0.016 | €1.60 |
*price indicative
- RS Stock No.:
- 223-4858
- Mfr. Part No.:
- BLM15BD152SZ1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 25 MHz | 270Ω | |
| Impedance at 50 MHz | 658Ω | |
| Impedance at 100 MHz | 1.5Ω | |
| Packaging | 8mm wide Paper Tape | |
| Impedance at 300 MHz | 821Ω | |
| Impedance at 1 GHz | 242Ω | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q200 | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM15 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 25 MHz 270Ω | ||
Impedance at 50 MHz 658Ω | ||
Impedance at 100 MHz 1.5Ω | ||
Packaging 8mm wide Paper Tape | ||
Impedance at 300 MHz 821Ω | ||
Impedance at 1 GHz 242Ω | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q200 | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Series BLM15 | ||
- COO (Country of Origin):
- TH
The Murata BLM15BD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
