KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
- RS Stock No.:
- 888-697
- Mfr. Part No.:
- ESD-R-12CM
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.838 | €8.38 |
| 100 - 490 | €0.678 | €6.78 |
| 500 - 990 | €0.52 | €5.20 |
| 1000 + | €0.373 | €3.73 |
*price indicative
- RS Stock No.:
- 888-697
- Mfr. Part No.:
- ESD-R-12CM
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Minimum Frequency | 10MHz | |
| Application | Consumer Electronics | |
| Material | Nickel Zinc | |
| Height | 15mm | |
| Maximum Frequency | 500MHz | |
| Inside Diameter | 7mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Series | ESD-R | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Minimum Frequency 10MHz | ||
Application Consumer Electronics | ||
Material Nickel Zinc | ||
Height 15mm | ||
Maximum Frequency 500MHz | ||
Inside Diameter 7mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Series ESD-R | ||
- COO (Country of Origin):
- CN
The KEMET toroidal core offers effective noise mitigation, designed specifically for round cables across low and high frequency ranges, available in robust coated types that maximise performance in a Compact format.
Coated design ensures effective noise suppression for sensitive circuits
Effective for frequencies in the FM band range
Dimensions are precise, offering reliable fitment in various applications
Lightweight structure facilitates easy installation and handling
Related links
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 13 mm, For: Consumer Electronics 16 mm ID 28 mm OD
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- KEMET Ferrite Ring Ferrite Ring 8 mm, For: Consumer Electronics 15 mm ID 25 mm OD
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- KEMET Ferrite Ring for use with Consumer Electronics
