KEMET Ferrite Ring Toroidal Core for use with round Cables
- RS Stock No.:
- 811-9017
- Mfr. Part No.:
- ESD-R-19
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.05
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €1.21 | €6.05 |
| 25 - 45 | €1.162 | €5.81 |
| 50 - 95 | €1.102 | €5.51 |
| 100 - 245 | €1.018 | €5.09 |
| 250 + | €0.908 | €4.54 |
*price indicative
- RS Stock No.:
- 811-9017
- Mfr. Part No.:
- ESD-R-19
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Accessory Type | Toroidal Core | |
| Product Type | Ferrite Ring | |
| For Use With | round Cables | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Accessory Type Toroidal Core | ||
Product Type Ferrite Ring | ||
For Use With round Cables | ||
Standards/Approvals RoHS | ||
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Related links
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Ferrite Ring for use with round Cables
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring for use with Consumer Electronics
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- KEMET Ferrite Ring Ferrite Ring 13 mm, For: Consumer Electronics 16 mm ID 28 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
