Molex 1061270150 LC Duplex Fibre Optic Adapter
- RS Stock No.:
- 251-9698
- Mfr. Part No.:
- 1061270150
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€4,380.60
(exc. VAT)
€5,388.10
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €43.806 | €4,380.60 |
*price indicative
- RS Stock No.:
- 251-9698
- Mfr. Part No.:
- 1061270150
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Simplex/Duplex | Duplex | |
| Colour | Blue, Beige | |
| Housing Material | Zirconium | |
| Standards/Approvals | RoHS | |
| Depth | 30.36mm | |
| Height | 23.11mm | |
| Width | 11.94mm | |
| Series | 106127 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Simplex/Duplex Duplex | ||
Colour Blue, Beige | ||
Housing Material Zirconium | ||
Standards/Approvals RoHS | ||
Depth 30.36mm | ||
Height 23.11mm | ||
Width 11.94mm | ||
Series 106127 | ||
- COO (Country of Origin):
- MX
The Molex coupler fiber optic connector LC receptacle to LC receptacle can be panel mounted
Colour blue
Related links
- Molex 1061270150 LC Duplex Fibre Optic Adapter
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- Molex 1061270300 LC Duplex Fibre Optic Adapter
- Molex 1061270160 LC Duplex Fibre Optic Adapter
- Molex 1061251110 LC Duplex Fibre Optic Adapter
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- Molex 106115-1100 LC to LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
