Molex 1061251110 LC Duplex Fibre Optic Adapter

Subtotal (1 bag of 400 units)*

€10,222.40

(exc. VAT)

€12,573.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +€25.556€10,222.40

*price indicative

RS Stock No.:
251-9696
Mfr. Part No.:
1061251110
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Adapter

Connector Type

LC

Simplex/Duplex

Duplex

Colour

Beige

Housing Material

Polymer

Standards/Approvals

EU RoHS China RoHS, EU ELV

Depth

29.21mm

Height

13.08mm

Width

15.24mm

Series

106125

COO (Country of Origin):
CN
The Molex 106125 series LC Fiber optic adapters has a beige body. It has alignment sleeve made of ceramic.

Ferrule Material Ceramic

Gender Female-Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy