Molex 1061270300 LC Duplex Fibre Optic Adapter

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€37.56

(exc. VAT)

€46.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€37.56-
5 - 9€34.687%
10 - 24€32.2114%
25 - 49€30.0519%
50 +€28.1824%

*price indicative

RS Stock No.:
251-9702
Mfr. Part No.:
1061270300
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

LC

Product Type

Fibre Optic Adapter

Simplex/Duplex

Duplex

Colour

Blue, Beige

Housing Material

Plastic

Depth

30.35mm

Standards/Approvals

RoHS

Width

11.94mm

Height

22mm

Series

106127

The Molex coupler fiber optic connector LC receptacle to LC receptacle can be panel mounted

Colour blue


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy