Niebuhr UN6332S UN6332S Fibre Optic Connector
- RS Stock No.:
- 309-7760
- Mfr. Part No.:
- UN6332S
- Manufacturer:
- Niebuhr
Subtotal (1 unit)*
€518.07
(exc. VAT)
€637.23
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.07 |
*price indicative
- RS Stock No.:
- 309-7760
- Mfr. Part No.:
- UN6332S
- Manufacturer:
- Niebuhr
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niebuhr | |
| Product Type | Fibre Optic Connector | |
| Connector Type | UN6332S | |
| Fibre Size | 62.5/125 μm | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub 9-Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niebuhr | ||
Product Type Fibre Optic Connector | ||
Connector Type UN6332S | ||
Fibre Size 62.5/125 μm | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub 9-Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Profibus converter, 9-pole
Fibre optic plug for Profibus data transfer. Connections available for fibreglass 50 / 125 μm or 62.5 / 125 μm (ST). The optical signal layer is not inverting (idle state: light off)
Related links
- Niebuhr UN1373B UN1373B Fibre Optic Connector
- CONEC LC to LC Multimode Duplex Fibre Optic Connector
- Siemens 6GK19060EB00 Power Connector Single Mode Fibre Optic Connector
- Phoenix Contact 1405206 SCRJ Duplex Fibre Optic Connector, 0.2dB Insertion Loss
- CONEC 17-300040 LC to LC Multimode Duplex Fibre Optic Connector
- CONEC 17-300020 LC to LC Multimode Duplex Fibre Optic Connector
- TUK Limited KOTSMDpm ST to ST Single Simplex Fibre Optic Connector
- CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
