HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 1
- RS Stock No.:
- 739-136
- Mfr. Part No.:
- 09483535848010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€188.52
(exc. VAT)
€231.88
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.52 |
*price indicative
- RS Stock No.:
- 739-136
- Mfr. Part No.:
- 09483535848010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | 20-Pin Socket | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 1 | |
| Connector Type B | Socket | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 | |
| Jacket Material | Polyurethane | |
| Series | Push Pull (V4) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A 20-Pin Socket | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 1 | ||
Connector Type B Socket | ||
Jacket Colour Black | ||
Standards/Approvals UL94 | ||
Jacket Material Polyurethane | ||
Series Push Pull (V4) | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient signal transmission in various applications. With a length of 1 metre and 20-pin sockets on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures effective signal transmission
Wiring 1:1 maintains signal integrity across connections
Cable length of 1 m offers flexibility for various setups
Jacket material of polyurethane enhances durability and flexibility
Compliant with China RoHS e, ELV Status, and IEC 61076-3-106 ensures regulatory adherence
UL94 rated jacket colour black provides a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant and meets additional regulatory standards.
Related links
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 4
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 15
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 2
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 10
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 20
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 5
