HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 4
- RS Stock No.:
- 745-550
- Mfr. Part No.:
- 09483535848040
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€210.34
(exc. VAT)
€258.72
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.34 |
*price indicative
- RS Stock No.:
- 745-550
- Mfr. Part No.:
- 09483535848040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 4 | |
| Connector Type A | 20-Pin Socket | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | Socket | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 | |
| Jacket Material | Polyurethane | |
| Series | Push Pull (V4) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 4 | ||
Connector Type A 20-Pin Socket | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B Socket | ||
Jacket Colour Black | ||
Standards/Approvals UL94 | ||
Jacket Material Polyurethane | ||
Series Push Pull (V4) | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient signal transmission in various applications. With a length of 4 metres and 20-pin sockets on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity
Wiring 1:1 simplifies connections and reduces errors
Cable length of 4 m accommodates various installation needs
Jacket material of polyurethane offers durability and flexibility
Compliant with China RoHS e and UL94 for safety standards
Meets IEC 61076-3-106 for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it is compliant with China RoHS e, UL94, and IEC 61076-3-106.
Related links
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 15
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 2
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 10
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 20
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 5
