HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 10
- RS Stock No.:
- 745-552
- Mfr. Part No.:
- 09483535848100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€253.93
(exc. VAT)
€312.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €253.93 |
*price indicative
- RS Stock No.:
- 745-552
- Mfr. Part No.:
- 09483535848100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | 20-Pin Socket | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 10 | |
| Connector Type B | Socket | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 | |
| Jacket Material | Polyurethane | |
| Series | Push Pull (V4) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A 20-Pin Socket | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 10 | ||
Connector Type B Socket | ||
Jacket Colour Black | ||
Standards/Approvals UL94 | ||
Jacket Material Polyurethane | ||
Series Push Pull (V4) | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable signal transmission in various industrial applications. With pre-assembled connectors on both ends, it ensures straightforward installation and consistent performance, making it Ideal for complex systems.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures robust signal integrity and durability
Wiring 1:1 maintains accurate signal transmission without loss
Cable length of 10 m offers flexibility in installation and layout
Jacket material of polyurethane enhances resistance to abrasion and chemicals
Compliant with China RoHS e, ELV Status, and IEC 61076-3-106 ensures regulatory adherence
UL94 rated jacket colour black provides a professional appearance and visibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant and meets additional regulatory standards.
Related links
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 4
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 15
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 2
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 20
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 5
