HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 15
- RS Stock No.:
- 740-288
- Mfr. Part No.:
- 09483535848150
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€290.26
(exc. VAT)
€357.02
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.26 |
*price indicative
- RS Stock No.:
- 740-288
- Mfr. Part No.:
- 09483535848150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 15 | |
| Connector Type A | 20-Pin Socket | |
| Connector Type B | Socket | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 | |
| Jacket Material | Polyurethane | |
| Series | Push Pull (V4) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 15 | ||
Connector Type A 20-Pin Socket | ||
Connector Type B Socket | ||
Jacket Colour Black | ||
Standards/Approvals UL94 | ||
Jacket Material Polyurethane | ||
Series Push Pull (V4) | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable signal transmission in various applications. With a length of 15 metres and pre-assembled connectors on both ends, it ensures straightforward installation and consistent performance.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures effective signal transmission
Wiring 1:1 maintains signal integrity across connections
Cable length of 15 m offers flexibility in installation
Jacket material of polyurethane enhances durability and flexibility
Compliant with China RoHS e and RoHS standards ensures environmental safety
Meets IEC 61076-3-106 and UL94 standards for reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and RoHS standards.
Related links
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 4
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 2
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 10
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 20
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 5
