HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 3

Image representative of range

Subtotal (1 unit)*

€203.06

(exc. VAT)

€249.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€203.06

*price indicative

RS Stock No.:
739-220
Mfr. Part No.:
09483535848030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

20-Pin Socket

Cable Length

3

Connector Type B

Socket

Jacket Colour

Black

Standards/Approvals

UL94

Jacket Material

Polyurethane

Series

Push Pull (V4)

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient signal transmission in various applications. With a length of 3 metres and 20-pin sockets on both ends, it ensures reliable connectivity and ease of installation.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity

Wiring 1:1 simplifies connections and reduces errors

Cable length of 3 m offers flexibility in installation

Jacket material of polyurethane enhances durability and resistance to wear

Compliant with China RoHS e, ELV Status, IEC 61076-3-106, and UL94 ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant and meets additional standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy