Molex MPO to to MPO Cable Assembly, Yellow, 5 m
- RS Stock No.:
- 787-129
- Mfr. Part No.:
- 106283-0205
- Manufacturer:
- Molex
Subtotal (1 unit)*
€240.07
(exc. VAT)
€295.29
(inc. VAT)
New product - Preorder today
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.07 |
*price indicative
- RS Stock No.:
- 787-129
- Mfr. Part No.:
- 106283-0205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EU RoHS | |
| Series | 106283 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals EU RoHS | ||
Series 106283 | ||
- COO (Country of Origin):
- US
The Molex Optical assembly delivers Advanced performance for High speed connectivity, enabling efficient data transfer with a focus on reliable optical transmission. Ideal for diverse networking applications requiring stringent performance standards.
Active QSFP-DD MPO-to-MPO patch cord for superior connectivity
Constructed with 9/125μm singlemode Fibre for optimal data transmission
Features a robust 3.00mm cable diameter for enhanced durability
Supports a length of 5.0m, suitable for extensive set-ups
Distinct yellow cable colour for easy identification in installations
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex APC Yellow, 5 m
- Molex APC Yellow, 5 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO to to MPO Fibre Optic Cable 25 m
- Molex MPO to to MPO Fibre Optic Cable 10 m
