Molex MPO to to MPO Fibre Optic Cable Polymer, Aqua, 5 m
- RS Stock No.:
- 251-9759
- Mfr. Part No.:
- 885366205
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€165.94
(exc. VAT)
€204.11
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €165.94 |
| 10 - 24 | €161.29 |
| 25 + | €156.97 |
*price indicative
- RS Stock No.:
- 251-9759
- Mfr. Part No.:
- 885366205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MPO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88536 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MPO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series MPO QSFP-to-MPO QSFP Fiber optic jumper plenum cable assembly has a cable length of 5 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm OM3
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
