Molex MPO to to MPO Fibre Optic Cable Polymer, Aqua, 5 m
- RS Stock No.:
- 251-9757
- Mfr. Part No.:
- 885366205
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€8,208.25
(exc. VAT)
€10,096.15
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €164.165 | €8,208.25 |
*price indicative
- RS Stock No.:
- 251-9757
- Mfr. Part No.:
- 885366205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88536 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series MPO QSFP-to-MPO QSFP Fiber optic jumper plenum cable assembly has a cable length of 5 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm OM3
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
