Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 5 m
- RS Stock No.:
- 251-9796
- Mfr. Part No.:
- 885373505
- Manufacturer:
- Molex
Subtotal (1 unit)*
€31.52
(exc. VAT)
€38.77
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.52 |
*price indicative
- RS Stock No.:
- 251-9796
- Mfr. Part No.:
- 885373505
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC Duplex | |
| Cable Length | 5m | |
| Connector Type B | LC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88537 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC Duplex | ||
Cable Length 5m | ||
Connector Type B LC | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 5 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm OM3
Related links
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 10 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 1 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex LC Yellow, 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
