Siemens Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 1 m
- RS Stock No.:
- 254-3037
- Mfr. Part No.:
- 6XV18435FH100CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€88.48
(exc. VAT)
€108.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.48 |
*price indicative
- RS Stock No.:
- 254-3037
- Mfr. Part No.:
- 6XV18435FH100CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV1843 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV1843 | ||
The Siemens flexible, Quartz glass core, singlemode graded-index fiber optic standard cable pre-assembled with 1x SC duplex connector and 1x LC duplex connector.
Cable for applications in the control cabinet
Singlemode glass fiber 9/125 μm
1 metre cable length
Related links
- Siemens Green
- StarTech.com OM5 OM5 Fibre Cable Fibre Optic Cable Green, 1 m
- StarTech.com OM5 Fibre Optic Cable Green, 10 m
- StarTech.com OM5 Fibre Optic Cable Green, 15 m
- StarTech.com OM5 Fibre Optic Cable Green, 3 m
- StarTech.com OM5 Fibre Optic Cable Green, 5 m
- StarTech.com OM5 Fibre Optic Cable Green, 7 m
- StarTech.com OM5 Fibre Optic Cable Green, 2 m
