StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 3 m
- RS Stock No.:
- 287-3368
- Mfr. Part No.:
- LCLCL-3M-OM5-FIBER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€39.67
(exc. VAT)
€48.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.67 |
*price indicative
- RS Stock No.:
- 287-3368
- Mfr. Part No.:
- LCLCL-3M-OM5-FIBER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Sub Type | Multimode | |
| Fibre Type | OM5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA-568 industry standard | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Sub Type Multimode | ||
Fibre Type OM5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA-568 industry standard | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 3M Cable Length, Green Jacket - LCLCL-3M-OM5-FIBER
This Fibre optic cable is a 3M OM5 multimode LC-to-LC patch lead designed for high-speed network interconnects. It provides duplex 50/125μm transmission with LC/LC UPC polished terminations and a low-smoke zero-halogen jacket for installations where reduced toxic emissions are required. The cable supports VCSEL sources across an extended Wavelength range and is tested to meet TIA/EIA-568 industry requirements.
Features and Benefits:
• 850 to 953nm VCSEL support increases channel capacity
• 50/125μm core enables multimode data transmission
• LC/LC UPC ends reduce return loss for cleaner signals
• LSZH jacket limits toxic fumes in enclosed spaces
• Backward compatible with OM4/OM3 simplifies upgrades
• 50/125μm core enables multimode data transmission
• LC/LC UPC ends reduce return loss for cleaner signals
• LSZH jacket limits toxic fumes in enclosed spaces
• Backward compatible with OM4/OM3 simplifies upgrades
Applications
• Suitable for data centre 40G and 100G links
• Used with SFP+/QSFP+/QSFP28 transceiver modules
• Ideal for SAN connectivity between servers and switches
• Can be used in self-contained transport environments
• Used for high-density switch-to-switch cabling runs
• Used with SFP+/QSFP+/QSFP28 transceiver modules
• Ideal for SAN connectivity between servers and switches
• Can be used in self-contained transport environments
• Used for high-density switch-to-switch cabling runs
What temperature range can it operate within?
It operates between -20°C and 60°C.
How is insertion loss controlled in this cable?
Precision ceramic ferrules and UPC polishing minimise insertion loss to around 0.3dB.
Which wavelengths does it support for VCSEL and LED sources?
It supports 850 to 953nm for VCSEL and 1300nm for LED sources.
Is the cable tested to industry standards?
Each cable is individually tested for insertion loss to meet TIA/EIA-568 standards.
What physical characteristics aid tight routing?
Bend-insensitive Fibre construction and an aramid-reinforced LSZH jacket allow reduced bend radii for Compact installations.
Related links
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 5 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 20 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 7 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 1 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 10 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 25 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 2 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 15 m
