StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 15 m
- RS Stock No.:
- 287-3363
- Mfr. Part No.:
- LCLCL-15M-OM5-FIBER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.20 |
*price indicative
- RS Stock No.:
- 287-3363
- Mfr. Part No.:
- LCLCL-15M-OM5-FIBER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Core Diameter | 125μm | |
| Jacket Colour | Green | |
| Sub Type | Multimode | |
| Fibre Type | OM5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA-568 industry standard | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Core Diameter 125μm | ||
Jacket Colour Green | ||
Sub Type Multimode | ||
Fibre Type OM5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA-568 industry standard | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 15m Cable Length, Green - LCLCL-15M-OM5-FIBER
This Fibre optic cable provides multimode connectivity for high-speed network links. It is a 15m LC-to-LC duplex jumper using OM5 50/125μm laser-optimised multimode Fibre with LC UPC terminations. The jacket uses low-smoke zero-halogen material suitable for installations where reduced toxic fumes are required. It is specified for operation across a wide temperature range and tested to recognised industry insertion loss standards.
Features and Benefits:
• 850 to 953nm VCSEL support enables SWDM for increased channel capacity
• 4700MHz·km modal bandwidth improves short-reach performance
• 0.3dB insertion loss reduces signal attenuation across links
• LSZH jacket limits toxic emissions in enclosed spaces
• 30dB return loss enhances connector reflection performance
• 4700MHz·km modal bandwidth improves short-reach performance
• 0.3dB insertion loss reduces signal attenuation across links
• LSZH jacket limits toxic emissions in enclosed spaces
• 30dB return loss enhances connector reflection performance
Applications
• Suitable for 40Gigabit and 100Gigabit Ethernet deployments
• Used with SFP+/QSFP+/QSFP28 modules in high-density racks
• Ideal for SAN interconnects and fibre-channel links
• Can be used in confined spaces such as transport cabins
• Used for migrations from 10G networks to higher speeds
• Used with SFP+/QSFP+/QSFP28 modules in high-density racks
• Ideal for SAN interconnects and fibre-channel links
• Can be used in confined spaces such as transport cabins
• Used for migrations from 10G networks to higher speeds
What core dimensions define the Fibre geometry?
The Fibre uses a 50/125μm multimode construction with a 125μm cladding diameter.
What environmental temperatures can the cable tolerate during use?
It operates between -20°C and 60°C and may be stored within the same range.
How is connector alignment ensured to reduce loss?
Ceramic ferrules provide precision alignment and the UPC polish improves return loss characteristics.
Which industry standard verifies insertion loss performance?
Each cable is tested to meet the TIA/EIA-568 industry standard.
How does the cable support legacy multimode systems?
OM5 is backward compatible with OM4 and OM3, enabling use with existing 10G infrastructure.
Related links
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 20 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 7 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 1 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 5 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 25 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 10 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 2 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 3 m
