StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 5 m

Subtotal (1 unit)*

€46.91

(exc. VAT)

€57.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.91

*price indicative

RS Stock No.:
287-3369
Mfr. Part No.:
LCLCL-5M-OM5-FIBER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Green

Sub Type

Multimode

Fibre Type

OM5

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

TIA/EIA 568

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 5m Cable Length, Green Jacket - LCLCL-5M-OM5-FIBER


This multimode OM5 Fibre optic cable provides high-speed duplex connectivity for modern data networks. It is supplied as an LC-to-LC link with UPC-polished terminations housed in a low smoke zero halogen jacket, suitable for installations where reduced toxic emissions are required. The cable supports extended VCSEL Wavelengths and is intended for shortwave Wavelength division multiplexing across enterprise and dense networking environments.

Features and Benefits:


• 850 to 953nm Wavelength support for increased channel capacity
• 50/125μm core supports multimode VCSEL sources
• Insertion loss 0.3dB reduces signal attenuation over links
• Return loss 30dB improves reflected-signal performance
• Bend radius 6cm loaded enables tighter routed installations

Applications


• Suitable for 40/100 Gigabit Ethernet backbones
• Used with SFP+/QSFP+/QSFP28 modules in switches
• Ideal for server and SAN interconnects in racks
• Can be used in enclosed transport environments

What temperature range can it operate within?


It is rated to operate between -20°C and 60°C.

Which industry standard does the cable meet?


Performance testing is carried out to TIA/EIA 568 criteria.

How does the jacket affect safety in confined spaces?


The LSZH jacket minimises smoke and halogen release when combusted.

Is the Fibre compatible with legacy multimode systems?


The OM5 multimode construction is backwards compatible with OM4 and OM3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy