StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 2 m
- RS Stock No.:
- 287-3367
- Mfr. Part No.:
- LCLCL-2M-OM5-FIBER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€31.64
(exc. VAT)
€38.92
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.64 |
*price indicative
- RS Stock No.:
- 287-3367
- Mfr. Part No.:
- LCLCL-2M-OM5-FIBER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Fibre Type | OM5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA 568 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Fibre Type OM5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA 568 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 2m Cable Length, Green Jacket - LCLCL-2M-OM5-FIBER
This Fibre optic cable provides duplex LC-to-LC connectivity for high-speed multimode networks. Designed for shortwave VCSEL sources across an extended 850 to 953nm range, it supports 40G and 100G links while remaining compatible with legacy 10G environments. The jacket is Low Smoke Zero Halogen, permitting installation in constrained or poorly ventilated locations, and the cable is rated to operate between -20°C and 60°C.
Features and Benefits:
• 50/125μm core for high-capacity multimode transmission
• LC/LC UPC polished ends reduce return loss for links
• Insertion loss typically 0.3dB to preserve signal integrity
• Bend radius 3cm unloaded for tight routing in racks
• Individually tested to meet TIA/EIA‑568 performance
• LC/LC UPC polished ends reduce return loss for links
• Insertion loss typically 0.3dB to preserve signal integrity
• Bend radius 3cm unloaded for tight routing in racks
• Individually tested to meet TIA/EIA‑568 performance
Applications
• Used for 40/100 Gigabit Ethernet interconnects in racks
• Suitable for fibre‑channel connections in SAN environments
• Used with SFP+/QSFP+/QSFP28 transceiver modules
• Ideal for high‑density switch‑to‑server patching
• Suitable for fibre‑channel connections in SAN environments
• Used with SFP+/QSFP+/QSFP28 transceiver modules
• Ideal for high‑density switch‑to‑server patching
What wavelengths does it support for VCSEL applications?
It supports an extended 850 to 953nm VCSEL band and 1300nm LED operation.
How is the cable jacket rated for enclosed spaces?
The jacket is LSZH, which emits low smoke and zero halogen when exposed to heat.
What mechanical protection does the cable provide against tight bends?
The design features bend‑insensitive multimode Fibre with a loaded bend radius of 6cm and aramid reinforcement.
Is this compatible with OM4 and OM3 installations?
The multimode Fibre is backwards compatible with OM4 and OM3 networks for mixed deployments.
Related links
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 20 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 1 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 5 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 7 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 25 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 10 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 15 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 3 m
