StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 100 m
- RS Stock No.:
- 287-3438
- Mfr. Part No.:
- SPSMSCSC-OS2-100M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€244.69
(exc. VAT)
€300.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.69 |
*price indicative
- RS Stock No.:
- 287-3438
- Mfr. Part No.:
- SPSMSCSC-OS2-100M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Exceeds ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Exceeds ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 100m Cable Length, Yellow Jacket - SPSMSCSC-OS2-100M
This Fibre optic cable provides singlemode simplex connectivity for high-speed network links. It is designed for long-distance transmission and compatibility with single-Fibre networking equipment, supporting Wavelength ranges suited to CWDM systems. The cable uses a low-smoke zero-halogen jacket for installations in confined or poorly ventilated environments and operates across a wide temperature span.
Features and Benefits:
• OS2 classification with low attenuation for extended reach
• 9/125μm core enabling 100Gbps network throughput
• SC/SC UPC connectors for improved return-loss performance
• Bend-insensitive core allowing tight-radius cabling
• Individually tested insertion loss below 0.3 dB
• 9/125μm core enabling 100Gbps network throughput
• SC/SC UPC connectors for improved return-loss performance
• Bend-insensitive core allowing tight-radius cabling
• Individually tested insertion loss below 0.3 dB
Applications
• Suitable for 40G/100G data centre uplinks
• Used with SFP transceivers and single-fibre NICs
• Ideal for simplex patching in telecom racks
• Can be used in enclosed transport environments
• Used with SFP transceivers and single-fibre NICs
• Ideal for simplex patching in telecom racks
• Can be used in enclosed transport environments
What temperature range can it withstand?
It operates between -20°C and 60°C.
What safety characteristic does the jacket provide?
The jacket is low-smoke zero-halogen and emits reduced toxic fumes if exposed to heat.
What insertion-loss and return-loss performance should I expect?
Typical insertion loss is 0.3 dB and return loss is 55 dB.
Which Wavelength range is supported for CWDM use?
The cable supports wavelengths across 1260 to 1625 nm for CWDM compatibility.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 50 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 40 m
