StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 287-3414
- Mfr. Part No.:
- SMDOS2SCSC5M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€30.97
(exc. VAT)
€38.09
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.97 |
*price indicative
- RS Stock No.:
- 287-3414
- Mfr. Part No.:
- SMDOS2SCSC5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60703-2-50 Typ B1.3/B6.a1, ITU-T G652.D/G657.A1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60703-2-50 Typ B1.3/B6.a1, ITU-T G652.D/G657.A1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 5m Cable Length, Yellow Jacket - SMDOS2SCSC5M
This Fibre optic cable provides single-mode connectivity for high-speed links in data centres and network racks. It uses OS2 9/125μm Fibre in a duplex SC to SC UPC configuration and is suited to long-reach optical transmission with laser-optimised Wavelength support across the extended 1260 to 1625nm band. The outer jacket is low smoke zero halogen, allowing installation in confined or poorly ventilated environments while meeting fire-safety considerations.
Features and Benefits:
• 0.3dB insertion loss for minimal signal attenuation
• 55dB return loss to reduce reflected light interference
• Bend-insensitive core allowing a tight 10mm bend radius
• LSZH jacket reducing toxic fumes in enclosed spaces
• 1260 to 1625nm Wavelength range supporting CWDM channels
• 55dB return loss to reduce reflected light interference
• Bend-insensitive core allowing a tight 10mm bend radius
• LSZH jacket reducing toxic fumes in enclosed spaces
• 1260 to 1625nm Wavelength range supporting CWDM channels
Applications
• Suitable for inter-rack connections in data centres
• Ideal for 40G/100G Ethernet and fibre-channel links
• Used with servers and switches for low-latency paths
• Can be used in transport vehicles requiring low-smoke cabling
• Used for migration between OS1 and OS2 installations
• Ideal for 40G/100G Ethernet and fibre-channel links
• Used with servers and switches for low-latency paths
• Can be used in transport vehicles requiring low-smoke cabling
• Used for migration between OS1 and OS2 installations
What temperature range can it operate within?
It functions between -20°C and 60°C for indoor or sheltered outdoor environments.
How is connector alignment achieved to control loss?
Ceramic ferrules provide precise alignment to maintain insertion loss under 0.3dB.
What safety advantage does the jacket provide?
The low smoke zero halogen jacket emits reduced smoke and toxic gases when exposed to fire.
How is performance verification supplied?
Each cable is individually tested for insertion loss and supplied with a test report.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 100 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 40 m
