StarTech.com OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 6 m
- RS Stock No.:
- 287-3404
- Mfr. Part No.:
- SMDOS2LCLC6M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€36.56
(exc. VAT)
€44.97
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.56 |
*price indicative
- RS Stock No.:
- 287-3404
- Mfr. Part No.:
- SMDOS2LCLC6M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 6m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 6m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
The StarTech.com 6m LC to LC OS2 Single Mode Fibre Optic Cable is designed to provide optimal connectivity across 10G networks. It supports Coarse Wavelength Division Multiplexing (CWDM) over an extended wavelength range of 1260-1625nm, ensuring strong signal strength over long distances. With precision-manufactured ceramic ferrules and Ultra Physical Contact (UPC)-polished LC to LC fibre ends, this cable offers low insertion loss and improved return loss characteristics. The Bend Insensitive fibre core and LSZH flame-retardant jacket enhance safety and reliability in various environments.
Immune to EMI and optimized for 10Gbps networks
Color-coded connectors for easy polarity identification
Aramid-reinforced jacket for a loaded bend radius of 10mm
Individually tested for guaranteed performance with test report included
LSZH jacket emits low toxic fumes for safe installation in enclosed spaces
Supports 10G networks and is backward compatible with OS1
High micro-bend resistance allows tight bends in complex installations
Ideal for connecting servers, switches, and data centre equipment
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 6 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 8 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 40 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 1 m
