StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 20 m
- RS Stock No.:
- 287-3395
- Mfr. Part No.:
- SMDOS2LCLC20M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€60.06
(exc. VAT)
€73.87
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.06 |
*price indicative
- RS Stock No.:
- 287-3395
- Mfr. Part No.:
- SMDOS2LCLC20M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 20m Cable Length, Yellow - SMDOS2LCLC20M
This Fibre optic cable provides singlemode connectivity for high-speed network links in data centres and telecommunications environments. It is a duplex LC-to-LC UPC jumper built on 9/125μm OS2 Fibre and designed for long-reach transmissions with extended Wavelength support. The assembly is sheathed in a low smoke zero halogen jacket to reduce hazardous emissions in enclosed spaces and performs across a wide operating temperature range.
Features and Benefits:
• 100Gbps capacity ensures high-throughput data transfer
• 1260 to 1625 nm laser optimisation enhances CWDM channel support
• Insertion loss below 0.3 dB reduces signal attenuation
• Bend-insensitive core allows tight routing with 10 mm radius
• LSZH jacket limits toxic fumes in confined installations
• 1260 to 1625 nm laser optimisation enhances CWDM channel support
• Insertion loss below 0.3 dB reduces signal attenuation
• Bend-insensitive core allows tight routing with 10 mm radius
• LSZH jacket limits toxic fumes in confined installations
Applications
• Suitable for inter-rack server and switch connections
• Ideal for 100 Gigabit Ethernet links in data centres
• Used with CWDM systems for extended Wavelength channels
• Can be used for fibre-channel storage area network links
• Suitable for installations on transport and in enclosed environments
• Ideal for 100 Gigabit Ethernet links in data centres
• Used with CWDM systems for extended Wavelength channels
• Can be used for fibre-channel storage area network links
• Suitable for installations on transport and in enclosed environments
How is connector alignment achieved?
Ceramic ferrules provide precise alignment to maintain low insertion loss.
What environmental range can it operate within?
It functions between -20°C and 60°C for indoor and controlled outdoor runs.
Is test verification provided with each cable?
Each assembly is individually tested and supplied with a test report.
How does the jacket material affect safety?
The low smoke zero halogen jacket emits reduced smoke and toxic gases when exposed to fire.
Which standards does the Fibre conform to?
The Fibre meets ITU‑T G.652.D and G.657.A1 as well as IEC 60703‑2‑50 type B1.3/B6.a1.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 100 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 50 m
