StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 3 m

Subtotal (1 unit)*

€33.01

(exc. VAT)

€40.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.01

*price indicative

RS Stock No.:
287-3400
Mfr. Part No.:
SMDOS2LCLC3M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Sub Type

Single Mode

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

Non Compliant

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 3M Cable Length, Single Mode Fibre - SMDOS2LCLC3M


This Fibre optic cable provides single-mode connectivity for high-speed network links in data centres and telecom environments. It is designed for long-reach 100Gbps interconnects and supports extended Wavelength operation for multiplexing. The jacket is low-smoke zero halogen and the assembly is suitable for enclosed or poorly ventilated spaces. The cable operates across a wide temperature span and is supplied with an individual test report.

Features and Benefits:


• 0.3dB insertion loss for minimal signal attenuation
• 55dB return loss for improved reflection performance
• 1260 to 1625nm Wavelength support enabling CWDM use
• Bend-insensitive core permitting tight routing and bends
• LSZH jacket reducing toxic emissions in fires

Applications


• Suitable for connecting servers to high-speed switches
• Ideal for 100 Gigabit Ethernet inter-rack links
• Used for fibre-channel storage area network connections
• Can be used in data centre equipment patching
• Suitable for enclosed transport environments

What connector endfaces are fitted?


LC to LC connectors with UPC polish are fitted for low back-reflection.

How is compliance with Fibre standards addressed?


The cable meets ITU‑T G.652.D and G.657.A1 classifications and IEC 60703‑2‑50 type B1.3/B6.a1 criteria.

What environmental range can the cable withstand?


The assembly is rated for continuous operation from -20°C to 60°C.

How is individual performance verification provided?


Each unit is tested for insertion loss and supplied with a test report.

What physical construction aids handling and protection?


The single-core 9/125 μm Fibre is aramid‑reinforced and encased in a 2 mm OD LSZH jacket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy