HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, OM4 Cassette
- RS Stock No.:
- 694-595
- Mfr. Part No.:
- RNUS12-LCMHCP
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€61.88
(exc. VAT)
€76.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.88 |
*price indicative
- RS Stock No.:
- 694-595
- Mfr. Part No.:
- RNUS12-LCMHCP
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 189mm | |
| Width | 94mm | |
| Fibre Type | OM4 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Multimode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 189mm | ||
Width 94mm | ||
Fibre Type OM4 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Multimode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC Connector Type - RNUS12-LCMHCP
This cassette provides a compact fibre management interface for multimode networks, designed to accept LC connections and to integrate with structured cabling systems. It is intended for high-density patching contexts where OM4 multimode performance is required and where a fire-performance rated accessory is necessary.
Features and Benefits:
• Contains twelve LC ports for increased connection density
• Supports OM4 multimode fibre for higher bandwidth transmission
• Constructed to UL94V0 standard for enhanced flame retardance
• Low-profile 12mm height for space-efficient rack installations
• Compatible with RapidNet Ultra12 configuration for modularity
• Supports OM4 multimode fibre for higher bandwidth transmission
• Constructed to UL94V0 standard for enhanced flame retardance
• Low-profile 12mm height for space-efficient rack installations
• Compatible with RapidNet Ultra12 configuration for modularity
Applications
• Suitable for data-centre horizontal and backbone distribution
• Ideal for high-density rack-mounted patching shelves
• Used with multimode trunk cables in campus networks
• Can be used for fibre consolidation in telecom rooms
• Compatible as an accessory within structured cabling systems
• Ideal for high-density rack-mounted patching shelves
• Used with multimode trunk cables in campus networks
• Can be used for fibre consolidation in telecom rooms
• Compatible as an accessory within structured cabling systems
How does the product handle multimode traffic types?
It is specified for OM4 multimode fibre, which supports higher modal bandwidth for short- to medium-range links typical in enterprise and data-centre environments.
What connector interface is provided for patching?
The unit presents LC-style interfaces, enabling duplex or high-density single-fibre connections compatible with LC patch cords.
What physical footprint should be allowed for installation?
The cassette measures 189x94mm overall, permitting straightforward placement into compatible modular panels and housings.
Is the unit intended as a standalone item or an accessory?
It is classified as a cassette accessory and is intended to be used within larger rack or panel systems to provide organised LC multimode terminations.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM4 Cassette
- HellermannTyton Connectivity Ultra8Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
