Tempo Kingfisher
- RS Stock No.:
- 273-9946
- Mfr. Part No.:
- T2824
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
€3,287.70
(exc. VAT)
€4,043.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,287.70 |
*price indicative
- RS Stock No.:
- 273-9946
- Mfr. Part No.:
- T2824
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Tester | |
| Maximum Power Measurement | 5dBm | |
| Wavelength | 1550nm | |
| Minimum Power Measurement | -35dBm | |
| Weight | 420g | |
| Standards/Approvals | ISO 17025 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Tester | ||
Maximum Power Measurement 5dBm | ||
Wavelength 1550nm | ||
Minimum Power Measurement -35dBm | ||
Weight 420g | ||
Standards/Approvals ISO 17025 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Handheld fiber sources are used with an optical power meter to test loss on single mode, multimode and POF optical fiber systems, at up to 6 wavelengths. This fiber sources provides excellent stability, high productivity, high availability and ease of use combine to achieve superior measurement confidence. This LED and laser quad source is a general purpose test source for multimode and single mode systems at 850, 1300 nm and 1310, 1550 nm. Typical applications include fiber optic attenuation measurement, polarity testing and fiber identification on critical systems.
Excellent optical power stability
Excellent re connection repeatability
Optical test tone with Multi fibber ID function
Auto test compatibility with other instruments
Encircled flux compliant multimode LED sources
Multimode sources supplied with mandrel w
Related links
- Tempo Kingfisher
- Tempo Kingfisher KI 2600
- Tempo Kingfisher TK052 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo Kingfisher FC to SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
