Teng Tools 160 mm, Smooth, Round Handle Included
- RS Stock No.:
- 809-243
- Mfr. Part No.:
- TTNF12-02
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 809-243
- Mfr. Part No.:
- TTNF12-02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Shape Round | ||
Product Type File | ||
Cut Type Smooth | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file round is designed for precision work, offering a reliable tool for fine detailing and shaping tasks. Its Compact size and ergonomic handle ensure optimal control during use.
160mm long design promotes detailed work with an easy grip
Smooth cut mechanism enables clean and precise shaping
Vinyl handle type facilitates a comfortable and secure grip
Lightweight at 15g, making it easy to manage during prolonged use
Related links
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Needle File Handle Included
- BETA 150 mm Engineers File, Round Handle Included
