Teng Tools 160 mm, Smooth, Oval Handle Included
- RS Stock No.:
- 810-440
- Mfr. Part No.:
- TTNF12-10
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 810-440
- Mfr. Part No.:
- TTNF12-10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Shape | Oval | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Shape Oval | ||
Cut Type Smooth | ||
Length 160mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file oval is designed for precision work, providing detailed filing capabilities in tight spaces, ensuring accuracy and efficiency during any task.
160mm long with a plastic handle for comfortable use
Smooth cut enables finer detailing and increased precision
Designed for general use in various DIY and professional applications
Country of origin: Taiwan, ensuring quality manufacturing
Lightweight at 15g for easy handling and portability
Related links
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Needle File Handle Included
- Teng Tools 230mm Overall
- Teng Tools 50 mm, Needle File Set Handle Included
