Teng Tools 160 mm, Smooth, Round Handle Included
- RS Stock No.:
- 810-437
- Mfr. Part No.:
- TTNF12-07
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 810-437
- Mfr. Part No.:
- TTNF12-07
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Shape Round | ||
Product Type File | ||
Cut Type Smooth | ||
Length 160mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file round is designed for intricate work, featuring a 160mm length and a comfortable plastic handle. This tool ensures a smooth cut, making it Ideal for detailed applications.
160mm length allows for precision in detailed tasks
Produced with a smooth cut for effective performance
Plastic handle enhances comfort during use
Round file type designed for versatility in applications
Manufactured in Taiwan, ensuring quality craftsmanship
Net weight of 15g facilitates easy handling
Related links
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Needle File Handle Included
- BETA 150 mm Engineers File, Round Handle Included
