Teng Tools 160 mm, Smooth, Square Handle Included
- RS Stock No.:
- 809-246
- Mfr. Part No.:
- TTNF12-04
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 809-246
- Mfr. Part No.:
- TTNF12-04
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Shape | Square | |
| Product Type | File | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Shape Square | ||
Product Type File | ||
Cut Type Smooth | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file square is an essential tool designed for precision work, measuring 160mm in length. It features a plastic handle that ensures comfortable use during detailed tasks, making it Ideal for intricate applications.
Smooth cut enhances accuracy and finish during use
Vinyl handle provides a comfortable grip for extended handling
General-purpose file is suitable for both automotive and engineering tasks
Compact size allows for easy maneuverability in tight spaces
Country of origin: Taiwan ensures quality manufacturing
Related links
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Needle File Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- SAM 200 mm Needle File, Square Handle Included
