CK 175 mm, Second, File, Round Handle Included

Subtotal (1 unit)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.72

*price indicative

RS Stock No.:
857-672
Mfr. Part No.:
T0079A 5
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Shape

Round

Product Type

File

Sub Type

File

Cut Type

Second

Length

175mm

Thickness

5mm

Handle Included

Yes

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
IN
The C.K. chain saw file serves as an essential tool for maintaining the sharpness and efficiency of your cutting equipment, ensuring optimal performance in various applications.

Durable high carbon, black oxide treated steel construction enhances longevity

Ergonomic two-component grip ensures comfort during prolonged use

Lanyard compatible for convenient storage and accessibility

Specially designed solid inner core provides a secure handle to tang bond

Profile: Round for versatile use and effective sharpening

Second cut for precise sharpening and finishing work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy