Facom 160 mm, Engineers File
- RS Stock No.:
- 188-3976
- Mfr. Part No.:
- AS.6L160T2A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€87.82
(exc. VAT)
€108.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €87.82 |
*price indicative
- RS Stock No.:
- 188-3976
- Mfr. Part No.:
- AS.6L160T2A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Length | 160mm | |
| Number of Pieces | 6 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Sub Type Engineers File | ||
Length 160mm | ||
Number of Pieces 6 | ||
Handle Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
AS.6L: Selection of 6 needle files: round (RD), half-round (DRD), flat entry (DPE), square (CAR), triangular (TRI), tile (PAM).
AS.12L: Selection of 12 needle files: round (RD), half-round (DRD), flat entry (PDE), crossing file (FS), knife (CT), square (CAR), triangular (TRI), file (PAM), strip (BAR), BR tile (PAMBR), hook (CRO), oval (OV).
T0 for rough filing.
T2 for precise filing.
